Nichicon UUQ1V220MCL1GB is a 35VDC surface mount electrolytic capacitor with a capacitance of 22uF and a tolerance of 20%. It has a cylindrical construction and a size of 6.3mm diameter by 5.4mm height. The capacitor operates between -40°C and 105°C and has a ripple current of 42mA. It is constructed with an aluminum electrolytic material and has a lifetime of 1000 hours.
Nichicon UUQ1V220MCL1GB technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 5.4 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 5.4 |
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 42mA |
| Leakage Current | 23.1@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUQ1V220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.