Aluminum electrolytic capacitor with 470µF capacitance and 4V DC rated voltage. Features a 20% tolerance and 200mA ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 7.7mm height, operating within a -40°C to 85°C temperature range. This general-purpose component offers 2000 hours of life at rated conditions and is RoHS compliant.
Nichicon UUR0G471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.35% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR0G471MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.