Aluminum electrolytic capacitor with 1000µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 400mA ripple current, and a 2000-hour life at 85°C. This surface mount component has a 10mm diameter and 10mm height, operating from -40°C to 85°C. It is RoHS compliant and supplied on tape and reel.
Nichicon UUR0J102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 189uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR0J102MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.