The Nichicon UUR0J102MNT1GS is a 1mF aluminum electrolytic capacitor with a voltage rating of 6.3V. It features a surface mount package with a termination of SMD/SMT. The capacitor operates within a temperature range of -40°C to 85°C. It is available in a package quantity of 500.
Sign in to ask questions about the Nichicon UUR0J102MNT1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUR0J102MNT1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Series | UR |
| Termination | SMD/SMT |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR0J102MNT1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.