Standard aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 160mA ripple current, and a 2000-hour life at 85°C. Surface mountable in an 8 x 6.2mm cylindrical package with SMD/SMT termination. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUR0J221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR0J221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.