The Nichicon UR 330uF 6.3V radial aluminum electrolytic capacitor features a general-purpose design with a capacitance of 330uF and a dissipation factor of 0.28%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a ripple current of 190mA. It is available in a radial package with a seated height of 0.256inch and a length of 6.2mm, suitable for surface mount applications.
Sign in to ask questions about the Nichicon UUR0J331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUR0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR0J331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.