Aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 188mA ripple current, and 75µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 7.7mm height, operating from -40°C to 85°C. Offers 2000 hours of life at 85°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UUR0J331MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUR0J331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 75uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 188mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR0J331MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.