Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 175mA ripple current rating, 2000-hour life at 85°C, and a dissipation factor of 0.24%. Surface mountable with a cylindrical construction, 8mm diameter, and 6.2mm height. Supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UUR1A221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUR1A221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.3mm |
| Leakage Current | 66uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 175mA |
| Ripple Current (AC) | 175mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1A221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.