Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features 20% tolerance, 240mA ripple current, and 99µA leakage current. This general-purpose, surface-mount component has a cylindrical construction with 8mm diameter and 10mm height, rated for 2000 hours at 85°C. Packaged in tape and reel, it operates from -40°C to 85°C and is RoHS compliant.
Nichicon UUR1A331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 99uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1A331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.