100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 125mA ripple current rating and a 2000-hour life at 85°C. Surface mountable in an 8mm diameter, 6.2mm height cylindrical package. Designed for general purpose applications with lead-free and RoHS compliant construction.
Nichicon UUR1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 125mA |
| Ripple Current (AC) | 125mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1C101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.