This 220uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The operating temperature range is between -40°C and 85°C. The capacitor is suitable for use in a variety of electronic circuits, including power supplies and filtering applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 162mA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |