This 33uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is constructed with a cylindrical shape and has a length of 6.2mm. The capacitor is designed to operate within a temperature range of -55°C to 105°C and is available in a package quantity of 1000. It is packaged in tape and reel format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | No |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |