Aluminum electrolytic capacitor, 33µF capacitance, 50V voltage rating, and 20% tolerance. Features a 6.3mm diameter and 7.7mm height, designed for surface mount applications with SMD/SMT termination. Offers a ripple current of 94mA, leakage current of 115.5µA, and a dissipation factor of 0.12%. Rated for 2000 hours of operation at 85°C maximum ambient temperature.
Nichicon UUR1H330MCL6GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 115.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 94mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1H330MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.