The Nichicon UUR1H330MCR1GS is a 33uF surface mount electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a ripple current rating of 95 and a leakage current of 49.5 microamps at 1 minute. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with a cylindrical shape and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 95mA |
| Leakage Current | 49.5@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 6.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |