The Nichicon UUR1H330MCR6GS is a 33uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. Its size is 6.3 x 7.7mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 94mA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |