100µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 175mA ripple current rating and 2000-hour life at 85°C. Surface mount radial package measures 8mm diameter by 10mm height, with a 3.1mm lead pitch. Operating temperature range is -40°C to 85°C, with a leakage current of 105µA. Packaged in tape and reel.
Nichicon UUR1V101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 105uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 175mA |
| Ripple Current (AC) | 175mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1V101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.