Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 175mA 2000h 85°C T/R
Nichicon UUR1V101MNR1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.