150µF, 35V aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a cylindrical construction with an 8mm diameter and 10mm height, suitable for operation between -40°C and 85°C. Offers a ripple current of 214mA, a dissipation factor of 0.14%, and a leakage current of 157.5µA. Rated for 2000 hours of life at maximum operating temperature, packaged in tape and reel.
Sign in to ask questions about the Nichicon UUR1V151MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUR1V151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 157.5uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 214mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1V151MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.