Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction. Features 47µF capacitance with a ±20% tolerance and a 100V DC rated voltage. Operating temperature range from -40°C to 85°C, with a ripple current of 155mA. Cylindrical package with a 10mm diameter and height, designed for general-purpose applications. RoHS compliant and supplied on tape and reel.
Nichicon UUR2A470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 155mA |
| Ripple Current (AC) | 155mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR2A470MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.