This 47uF radial aluminum electrolytic capacitor has a voltage rating of 4V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and features a surface mount package. The capacitor has a leakage current of 3uA and a ripple current of 36mA. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Nichicon UUT0G470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUT0G470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT0G470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.