Standard aluminum electrolytic capacitor, 22µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 22mA ripple current, 3µA leakage current, and a 2000-hour lifespan at 105°C. Surface mountable with SMD/SMT termination, packaged in tape and reel. Operates from -55°C to 105°C.
Nichicon UUT0J220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.37% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT0J220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.