Standard aluminum electrolytic capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 4mm diameter, 5.8mm height SMD/SMT cylindrical construction with a 1mm lead pitch. Offers 2000 hours of life at 105°C, 18mA ripple current, and 3µA leakage current. Surface mountable with lead-free termination.
Sign in to ask questions about the Nichicon UUT1C100MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUT1C100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1C100MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.