This 330uF surface mount aluminum electrolytic capacitor has a rated voltage of 4VDC and a tolerance of 20%. It features an extreme low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor measures 8 x 12 in size and is designed for surface mount applications. It has a minimum operating temperature of -40 degrees Celsius and a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| ESR | 0.053Ohm |
| Ripple Current | 450mA |
| Lifetime | 1000h |
| Size | 8 X 12mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |