Cap Aluminum 120uF 6.3V 20% (8 X 12mm) SMD 0.053 Ohm 450mA 1000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.053Ohm |
| Ripple Current | 450mA |
| Lifetime | 1000h |
| Size | 8 X 12mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |