The Nichicon UUU0J221MNR1GS is a 220uF surface mount aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features an extreme low ESR of 0.053 and a ripple current of 450mA. This capacitor has a cylindrical construction and is suitable for surface mount applications. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.053Ohm |
| Ripple Current | 450mA |
| Lifetime | 1000h |
| Size | 8 X 12mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |