Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features 495mA ripple current, 189µA leakage current, and a 2000-hour life at 105°C. Surface mount, cylindrical construction with 10mm diameter and 10mm height. Packaged in tape and reel.
Sign in to ask questions about the Nichicon UUX0J102MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUX0J102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 189uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 495mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX0J102MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.