Aluminum electrolytic capacitor, 330µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 288mA ripple current, 2000-hour life at 105°C maximum operating temperature, and a dissipation factor of 0.22%. Surface mountable with an 8mm diameter and 10mm height, it has a 3.1mm lead pitch and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUX0J331MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 288mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX0J331MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.