Standard aluminum electrolytic capacitor, 100µF capacitance, 10V DC rated voltage, with a 20% tolerance. Features a cylindrical, surface mount package with 8mm diameter and 6.2mm height, designed for automotive applications. Offers a ripple current of 90mA, a leakage current of 352.5µA, and a dissipation factor of 0.19%. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UUX1A101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUX1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Leakage Current | 352.5uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1A101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.