Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a surface mount termination, measuring 8mm in diameter and 10mm in height. Offers a ripple current of 173mA, a dissipation factor of 0.19%, and a leakage current of 33µA. Designed for general purpose applications with a life expectancy of 2000 hours at 105°C maximum operating temperature. Packaged in tape and reel.
Sign in to ask questions about the Nichicon UUX1A221MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUX1A221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 33uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 173mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1A221MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.