100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 7.7mm height, designed for surface mount applications with a 2.2mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering a ripple current of 111mA and a rated life of 2000 hours at 105°C. This RoHS compliant component is packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Nichicon UUX1C101MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUX1C101MCL6GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.248inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 330uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 111mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1C101MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.