100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a radial package measuring 8mm in diameter and 10mm in height. Offers a ripple current of 181mA, leakage current of 75µA, and a dissipation factor of 0.14%. Designed for general purpose applications with a lifespan of 2000 hours at 105°C maximum operating temperature. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UUX1E101MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUX1E101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 75uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 181mA |
| Ripple Current (AC) | 181mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1E101MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.