Polarized aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a diameter of 8mm and height of 6.2mm, designed for surface mount applications. Operating temperature range from -55°C to 105°C, with a dissipation factor of 0.14% and leakage current of 35.25µA. This general-purpose component offers a 2000-hour life rating and is RoHS compliant.
Nichicon UUX1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.3mm |
| Leakage Current | 35.25uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 79mA |
| Ripple Current (AC) | 79mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1E470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.