Aluminum electrolytic capacitor with 33µF capacitance and 50V DC rated voltage. Features 20% tolerance, 133mA ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with an 8mm diameter and 10mm height, designed for 2000 hours of life. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UUX1H330MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUX1H330MNL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 133mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1H330MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.