The Nichicon UX series aluminum electrolytic capacitor features a capacitance of 47uF with a tolerance of 20% and a voltage rating of 63V. It is designed for surface mount applications with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a height of 0.413inch when seated and a length of 10mm. It is suitable for use in a variety of applications, including audio equipment and power supplies.
Sign in to ask questions about the Nichicon UUX1J470MNL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUX1J470MNL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 220mA |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1J470MNL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.