100µF, 35V polarized aluminum electrolytic capacitor for general-purpose applications. Features a 10mm diameter, 10mm height, and 4.5mm lead pitch, with a 1.1mm lead diameter. Offers a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Surface mountable with SMD/SMT termination, this RoHS compliant component operates within a -55°C to 105°C temperature range and has a leakage current of 105µA.
Nichicon UUX1V101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.5mm |
| Leakage Current | 105uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 304mA |
| Ripple Current (AC) | 304mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1V101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.