Aluminum electrolytic capacitor, 33µF capacitance, 35V voltage rating, 20% tolerance. Features a 76mA ripple current, 70.5µA leakage current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 8mm diameter and 6.2mm height, designed for 2000 hours of operation. Packaged in tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UUX1V330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUX1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Leakage Current | 70.5uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 76mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX1V330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.