10µF, 100V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with an 8mm diameter and 10mm height, suitable for surface mount (SMD/SMT) PCB applications. Offers a ripple current of 75mA, leakage current of 30µA, and a rated life of 2000 hours at 105°C. Operates across a temperature range of -55°C to 105°C, with a dissipation factor of 0.08%. Packaged in tape and reel for automated assembly.
Nichicon UUX2A100MNL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 30uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 75mA |
| Ripple Current (AC) | 75mA |
| RoHS Compliant | Yes |
| Series | UX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUX2A100MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.