Aluminum electrolytic capacitor with 10mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance and a radial package measuring 16mm in diameter and 25mm in height. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Offers a ripple current of 2.35A, leakage current of 1.89mA, and a lifespan of 2000 hours at 85°C. This lead-free, RoHS compliant component operates from -40°C to 85°C and is supplied in bulk packaging.
Nichicon UVK0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK0J103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.