This 15mF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for general-purpose use and features a radial package with a lead pitch of 0.295inch. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 50 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UVK0J153MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK0J153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.835mA |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK0J153MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.