The Nichicon UVK0J473MRD is a 47mF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a maximum height of 2.047 inches when seated and a lead pitch of 0.394 inches. The capacitor is designed for general purpose use and has a dissipation factor of 0.28%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK0J473MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47mF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 8.883mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK0J473MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.