Standard aluminum electrolytic capacitor with 10mF capacitance and 10V DC rated voltage. Features 20% tolerance, 2.55A ripple current, and 3mA leakage current. Designed for general purpose applications with a 2000-hour life at 85°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UVK1A103MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK1A103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1A103MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.