The Nichicon VK Series capacitor is a 16V rated, 15mF aluminum electrolytic capacitor with a 20% tolerance. It is available in a radial package with a through-hole mount and is compliant with RoHS regulations. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for general-purpose applications and has a leakage current of 7.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK1C153MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 7.2mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1C153MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.