Aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features a 20% tolerance and a radial package with a 2.5mm lead pitch. Rated for 260mA ripple current, 2000 hours life at 85°C, and operates from -40°C to 85°C. Dimensions are 6.3mm diameter and 11mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK1C221MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 105.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1C221MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.