The Nichicon UVK1C221MED1TD is a 220uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package style with a 6.3mm diameter and 11mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for 2000 hours of life and has a ripple current of 260mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK1C221MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1C221MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.