Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rated voltage, offering 20% tolerance. Features a radial package with 12.5mm diameter, 25mm height, 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Rated for 1700mA ripple current and 2000 hours of life at 85°C, with a dissipation factor of 0.2%. Operating temperature range is -40°C to 85°C, with a leakage current of 1.584mA.
Nichicon UVK1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.584mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.