Aluminum electrolytic capacitor with 6.8mF capacitance and 16V DC rated voltage. Features a 20% tolerance and 2.25A ripple current capability. Designed with a radial package, 7.5mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Operates within a temperature range of -40°C to 85°C, offering 2000 hours of life at rated conditions. Dimensions are 16mm diameter and 25mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.264mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |