100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 0.5mm lead diameter, and a 5mm x 11mm case size. Offers 180mA ripple current, 75µA leakage current, and a 2000-hour life at 85°C. Operating temperature range is -40°C to 85°C.
Nichicon UVK1E101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 75uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1E101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.