Aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 860mA ripple current, and 2000 hours of life at 85°C. This radial component has a 5mm lead pitch, 10mm diameter, and 16mm height, with a leakage current of 750µA. Designed for through-hole mounting, it operates from -40°C to 85°C.
Nichicon UVK1E102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 750uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1E102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.