Aluminum electrolytic capacitor with 4700µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.2A ripple current capability and a 2000-hour life at 85°C. With a 7.5mm lead pitch and 16mm diameter, it is designed for through-hole mounting and operates from -40°C to 85°C.
Nichicon UVK1E472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.525mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1E472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.