Aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.6A ripple current, and 5.1mA leakage current. Designed for general purpose applications with a radial, through-hole mounting package measuring 16mm in diameter and 35.5mm in height. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours.
Nichicon UVK1E682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 5.1mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1E682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.